Datasheets
C0603X479DATACAUTO by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.6383% +Tol, 10.6383% -Tol, X8G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP

Part Details for C0603X479DATACAUTO by KEMET Corporation

Overview of C0603X479DATACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X479DATACAUTO

Part # Distributor Description Stock Price Buy
DISTI # 80-C0603X479DATAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0603 4.7pF 250VDC X8G RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2590
  • 100 $0.1560
  • 1,000 $0.0990
  • 4,000 $0.0930
  • 8,000 $0.0800
  • 24,000 $0.0770
  • 48,000 $0.0720
  • 100,000 $0.0670
$0.0670 / $0.3800 Order Now
DISTI # 73384337
RS Cap Cer 0603 4.7pF 250VDC X8G | KEMET C0603X479DATACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.1280
$0.1280 RFQ

Part Details for C0603X479DATACAUTO

C0603X479DATACAUTO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603X479DATACAUTO Part Data Attributes

C0603X479DATACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603X479DATACAUTO KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.6383% +Tol, 10.6383% -Tol, X8G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10.6383%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 10.6383%
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X8G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X479DATACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X479DATACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X479DATACAUTO would you like to use for your alert(s)?
  • Please alert me when C0603X479DATACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X479DATACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X479DATACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X479DATACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X479DATACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X479DATACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: