Datasheets
C0603X473M5RECAUTO by: KEMET Corporation

Ceramic Capacitor, Ceramic

Part Details for C0603X473M5RECAUTO by KEMET Corporation

Overview of C0603X473M5RECAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X473M5RECAUTO

Part # Distributor Description Stock Price Buy
DISTI # C0603X473M5RECAUTO-ND
DigiKey CAP CER 0.047UF 50V X7R 0603 Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.0308
$0.0308 Buy Now
DISTI # 80-C0603X473M5REAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF 0603 X7R 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1900
  • 10 $0.1290
  • 100 $0.0650
  • 1,000 $0.0400
  • 4,000 $0.0370
  • 8,000 $0.0300
$0.0300 / $0.1900 Order Now
DISTI # 70995207
RS Cap Cer 0603 47nF 50V X7R +/-20% 4K 7" Reel | KEMET C0603X473M5RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0410
  • 200,000 $0.0400
$0.0400 / $0.0410 RFQ

Part Details for C0603X473M5RECAUTO

C0603X473M5RECAUTO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603X473M5RECAUTO Part Data Attributes

C0603X473M5RECAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603X473M5RECAUTO KEMET Corporation Ceramic Capacitor, Ceramic
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603X473M5RECAUTO

This table gives cross-reference parts and alternative options found for C0603X473M5RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X473M5RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603T473M5RAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603X473M5RECAUTO vs C0603T473M5RAC
CL10B473MB8ANNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Samsung Electro-Mechanics C0603X473M5RECAUTO vs CL10B473MB8ANNL
CL10B473MB8GNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Samsung Electro-Mechanics C0603X473M5RECAUTO vs CL10B473MB8GNND
GRJ188R71H473ME11D Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603X473M5RECAUTO vs GRJ188R71H473ME11D
C0603X473M5RAL7411 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, KEMET Corporation C0603X473M5RECAUTO vs C0603X473M5RAL7411
X7R0603473M1HRR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Cinetech Industrial Co Ltd C0603X473M5RECAUTO vs X7R0603473M1HRR
CL10B473MB8GNNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, Samsung Electro-Mechanics C0603X473M5RECAUTO vs CL10B473MB8GNNO
223858655745 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, YAGEO Corporation C0603X473M5RECAUTO vs 223858655745
C0603C473M5REC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X473M5RECAUTO vs C0603C473M5REC7081
C0603X473M5REC7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X473M5RECAUTO vs C0603X473M5REC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X473M5RECAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X473M5RECAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X473M5RECAUTO would you like to use for your alert(s)?
  • Please alert me when C0603X473M5RECAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X473M5RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X473M5RECAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X473M5RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X473M5RECAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X473M5RECAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: