Datasheets
C0603X472K1RAC by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP

Part Details for C0603X472K1RAC by KEMET Corporation

Overview of C0603X472K1RAC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X472K1RAC

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 3620 Partner Stock
  • 544 $0.1241
$0.1241 Buy Now
DISTI # 65691289
Verical Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical Bulk RoHS: Compliant Min Qty: 513 Package Multiple: 1 Americas - 3620
  • 513 $0.1220
$0.1220 Buy Now
DISTI # C0603X472K1RAC
IBS Electronics Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125C Medical Bulk Min Qty: 6803 Package Multiple: 1 3620
  • 6,803 $0.1274
$0.1274 Buy Now
Chip 1 Exchange INSTOCK 4706
RFQ

Part Details for C0603X472K1RAC

C0603X472K1RAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603X472K1RAC Part Data Attributes

C0603X472K1RAC KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603X472K1RAC KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603X472K1RAC

This table gives cross-reference parts and alternative options found for C0603X472K1RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X472K1RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603Y472K1RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X472K1RAC vs C0603Y472K1RAC7082
TYC0603B472KHT CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity C0603X472K1RAC vs TYC0603B472KHT
CL10B472KC85PND Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics C0603X472K1RAC vs CL10B472KC85PND
0603B472K101N Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Hitano Enterprise Corp C0603X472K1RAC vs 0603B472K101N
C0603C472K1RACTU Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C0603X472K1RAC vs C0603C472K1RACTU
CS0603KC0472 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation C0603X472K1RAC vs CS0603KC0472
C0603T472K1RAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603X472K1RAC vs C0603T472K1RAC
C0603T472K1RCLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP KEMET Corporation C0603X472K1RAC vs C0603T472K1RCLTU
CL10B472KC8GNNE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Samsung Electro-Mechanics C0603X472K1RAC vs CL10B472KC8GNNE
C0603S472K1RAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X472K1RAC vs C0603S472K1RAL7081

C0603X472K1RAC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X472K1RAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X472K1RAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X472K1RAC would you like to use for your alert(s)?
  • Please alert me when C0603X472K1RAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X472K1RAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X472K1RAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X472K1RAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X472K1RAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X472K1RAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: