There are no models available for this part yet.
Overview of C0603X361MAGACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X361MAGACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0603X361MAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 360pF 0603 C0G 20% Flex Term RoHS: Compliant | 0 |
|
$0.0520 / $0.2900 | Order Now |
CAD Models for C0603X361MAGACTU by KEMET Corporation
Part Data Attributes for C0603X361MAGACTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X361MAGACTU
This table gives cross-reference parts and alternative options found for C0603X361MAGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X361MAGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T361MAGAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603X361MAGACTU vs C0603T361MAGAL7411 |
C0603C361MAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X361MAGACTU vs C0603C361MAGAC3191 |
C0603X361MAGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X361MAGACTU vs C0603X361MAGACAUTO |
C0603T361MAGCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603X361MAGACTU vs C0603T361MAGCCTM |
C0603X361MAGALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X361MAGACTU vs C0603X361MAGALAUTO7411 |
C0603T361MAGBL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603X361MAGACTU vs C0603T361MAGBL |
C0603X361MAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603X361MAGACTU vs C0603X361MAGAL |
C0603T361MAGAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603X361MAGACTU vs C0603T361MAGAL7081 |
C0603T361MAGAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | KEMET Corporation | C0603X361MAGACTU vs C0603T361MAGAC7081 |
C0603COG361M251NTK | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0603, | Eyang Technology Development Co Ltd | C0603X361MAGACTU vs C0603COG361M251NTK |