Part Details for C0603X332M2RECTU by KEMET Corporation
Overview of C0603X332M2RECTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X332M2RECTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603X332M2REC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF 0603 X7R 20% RoHS: Compliant | 0 |
|
$0.0160 / $0.1300 | Order Now |
DISTI #
70994902
|
RS | Cap Cer 0603 3.3nF 200V X7R 4K 7" Reel | KEMET C0603X332M2RECTU RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0200 / $0.0210 | RFQ |
Part Details for C0603X332M2RECTU
C0603X332M2RECTU CAD Models
C0603X332M2RECTU Part Data Attributes
|
C0603X332M2RECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X332M2RECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X332M2RECTU
This table gives cross-reference parts and alternative options found for C0603X332M2RECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X332M2RECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X332M2RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M2RECTU vs C0603X332M2RAL7082 |
C0603S332M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | KEMET Corporation | C0603X332M2RECTU vs C0603S332M2RACTU |
C0603Y332M2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X332M2RECTU vs C0603Y332M2RALTU |
C0603C332M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X332M2RECTU vs C0603C332M2RACTU |
C0603Y332M2RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M2RECTU vs C0603Y332M2RAL7411 |
C0603T332M2RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M2RECTU vs C0603T332M2RAL7081 |
C0603S332M2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M2RECTU vs C0603S332M2RACAUTO7411 |
C0603T332M2RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M2RECTU vs C0603T332M2RBL7081 |
C0603C332M2RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603X332M2RECTU vs C0603C332M2RAL7867 |
C0603S332M2RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603X332M2RECTU vs C0603S332M2RAL7867 |