Part Details for C0603X331F5GAC7867 by KEMET Corporation
Overview of C0603X331F5GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X331F5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603X331F5GAC7867TR-ND
|
DigiKey | 330.PF 50.0V Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5469 | Buy Now |
DISTI #
C0603X331F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X331F5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C0603X331F5GAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0603X331F5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |