Part Details for C0603X272J8JACTU by KEMET Corporation
Overview of C0603X272J8JACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X272J8JACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603X272J8J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2700pF U2J 0603 5% | 0 |
|
$0.0640 / $0.3100 | Order Now |
Part Details for C0603X272J8JACTU
C0603X272J8JACTU CAD Models
C0603X272J8JACTU Part Data Attributes
|
C0603X272J8JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X272J8JACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X272J8JACTU
This table gives cross-reference parts and alternative options found for C0603X272J8JACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X272J8JACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X272J8JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603X272J8JACAUTO7411 |
C0603C272J8JAC7867 | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 6.3V, ±5%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603X272J8JACTU vs C0603C272J8JAC7867 |
C0603C272J8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603C272J8JACAUTO |
C0603C272J8JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603C272J8JAC7081 |
C0603X272J8JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603X272J8JAC7411 |
C0603C272J8JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603C272J8JAC7082 |
C0603X272J8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603X272J8JACAUTO |
C0603X272J8JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603X272J8JAC7081 |
C0603C272J8JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603C272J8JAC3190 |
C0603X272J8JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X272J8JACTU vs C0603X272J8JAC7082 |