-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8052
|
Newark | Cap, 0.15µf, 50V, 10%, X7R, 0603, Capacitance:0.15µf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C0603X154K5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 919 |
|
$0.1220 | Buy Now |
DISTI #
399-16493-1-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6670 In Stock |
|
$0.0897 / $0.5000 | Buy Now |
DISTI #
80-C0603X154K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant | 5946 |
|
$0.0960 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 150000pF ±10% - 50VDC - X7R - Automotive Grade RoHS: Compliant |
40000 Partner Stock |
|
$0.0975 / $0.1114 | Buy Now |
DISTI #
60990587
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 40000 |
|
$0.0900 | Buy Now |
DISTI #
76498419
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1104 Package Multiple: 1 Date Code: 2209 | Americas - 3465 |
|
$0.0876 | Buy Now |
DISTI #
C0603X154K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1110 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ | |
DISTI #
C0603X154K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0603X154K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402366571
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3465 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X154K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X154K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X154K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X154K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T154K5RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X154K5RACAUTO vs C0603T154K5RAL7081 |
0603X154K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | C0603X154K5RACAUTO vs 0603X154K500GW |
0603X154K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | C0603X154K5RACAUTO vs 0603X154K500SW-C |
C0603C154K5RECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603X154K5RACAUTO vs C0603C154K5RECAUTO |
VCMS0603154K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Vatronics Technologies Limited | C0603X154K5RACAUTO vs VCMS0603154K050XB |
C0603C154K5RACAUTO7411 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | C0603X154K5RACAUTO vs C0603C154K5RACAUTO7411 |
GMC10X7R154K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603X154K5RACAUTO vs GMC10X7R154K50NT-LF |
GCJ188R71H154KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Murata Manufacturing Co Ltd | C0603X154K5RACAUTO vs GCJ188R71H154KA01J |
C0603T154K5RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X154K5RACAUTO vs C0603T154K5RCC7040 |
C0603X154K5REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X154K5RACAUTO vs C0603X154K5REC3191 |