Part Details for C0603X153K4RAC7867 by KEMET Corporation
Overview of C0603X153K4RAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X153K4RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X153K4RAC7867-ND
|
DigiKey | CAP CER 0.015UF 16V X7R 0603 Min Qty: 4000 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
Part Details for C0603X153K4RAC7867
C0603X153K4RAC7867 CAD Models
C0603X153K4RAC7867 Part Data Attributes:
|
C0603X153K4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X153K4RAC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X153K4RAC7867
This table gives cross-reference parts and alternative options found for C0603X153K4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X153K4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603XR-153K-160PR | CAP,CERAMIC,15NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | C0603X153K4RAC7867 vs MA0603XR-153K-160PR |
C0603X153K4RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603X153K4RAC7867 vs C0603X153K4RALAUTO |
223878615638 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X153K4RAC7867 vs 223878615638 |
CS0603KC7153 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603X153K4RAC7867 vs CS0603KC7153 |
CGJ3E2X7R1C153KT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603X153K4RAC7867 vs CGJ3E2X7R1C153KT |
0603B153K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X153K4RAC7867 vs 0603B153K160NT |
0603B153K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X153K4RAC7867 vs 0603B153K160ST |
0603B153K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X153K4RAC7867 vs 0603B153K160CT |
0603B153K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X153K4RAC7867 vs 0603B153K160NB |
CL10B153KO8WPNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603X153K4RAC7867 vs CL10B153KO8WPNC |