Part Details for C0603X152M2RECAUTO7411 by KEMET Corporation
Overview of C0603X152M2RECAUTO7411 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X152M2RECAUTO7411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603X152M2REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1500pF 0603 X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
Part Details for C0603X152M2RECAUTO7411
C0603X152M2RECAUTO7411 CAD Models
C0603X152M2RECAUTO7411 Part Data Attributes
|
C0603X152M2RECAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X152M2RECAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X152M2RECAUTO7411
This table gives cross-reference parts and alternative options found for C0603X152M2RECAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X152M2RECAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C152M2RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X152M2RECAUTO7411 vs C0603C152M2RAC7081 |
C0603X152M2RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs C0603X152M2RAC7411 |
C0603S152M2RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs C0603S152M2RAL7040 |
0603B152M201SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs 0603B152M201SB |
C0603Y152M2RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, CHIP, ROHS AND REACH COMPLIANT | C0603X152M2RECAUTO7411 vs C0603Y152M2RAC7040 |
0603H2000152MXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs 0603H2000152MXQS02A5 |
C0603X152M2REC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X152M2RECAUTO7411 vs C0603X152M2REC7081 |
C0603Y152M2RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs C0603Y152M2RAC9028 |
0603B152M201C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs 0603B152M201C |
C0603T152M2RBL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | C0603X152M2RECAUTO7411 vs C0603T152M2RBL3325 |