Part Details for C0603X152KCRAC3316 by KEMET Corporation
Overview of C0603X152KCRAC3316 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X152KCRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8321
|
Newark | Capacitor, 1500Pf, X7R, 500V, 0603, Capacitance:1500Pf, Voltage(Dc):500V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X152KCRAC3316 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
79AK8322
|
Newark | Capacitor, 1500Pf, X7R, 500V, 0603, Capacitance:1500Pf, Voltage(Dc):500V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X152KCRAC3316 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
399-C0603X152KCRAC3316TR-ND
|
DigiKey | CAP CER 0603 1.5NF 500VDC X7R Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0743 | Buy Now |
DISTI #
80-C0603X152KCR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.0015uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.0560 / $0.3100 | Order Now |
DISTI #
74824409
|
RS | Capacitor, Cer 0603 1.5nF 500VDC X7R | KEMET C0603X152KCRAC3316 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0720 / $0.0870 | RFQ |
Part Details for C0603X152KCRAC3316
C0603X152KCRAC3316 CAD Models
C0603X152KCRAC3316 Part Data Attributes
|
C0603X152KCRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X152KCRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X152KCRAC3316
This table gives cross-reference parts and alternative options found for C0603X152KCRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X152KCRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603V152KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603V152KCRACTM |
C0603V152KCRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603V152KCRAC |
C0603V152KCRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603V152KCRACAUTO |
C0603X152KCRAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603X152KCRAL7081 |
C0603C152KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603C152KCRACTM |
C0603W152KCRAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603W152KCRAC3190 |
C0603W152KCRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603W152KCRACAUTO |
C0603W152KCRAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603W152KCRAC7081 |
C0603W152KCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X152KCRAC3316 vs C0603W152KCRALTM |
0603F5000152KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X152KCRAC3316 vs 0603F5000152KXB |