Part Details for C0603X151J5GAC7867 by KEMET Corporation
Overview of C0603X151J5GAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X151J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X151J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF 0603 C0G 5% Flex Term RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
C0603X151J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 50 V, � 5%, C0G, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X151J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |