-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17720-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30821 In Stock |
|
$0.0621 / $0.2400 | Buy Now |
DISTI #
80-C0603X105M8RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vol 1 uF 0603 X7R 20 % AECQ200 RoHS: Compliant | 8141 |
|
$0.0590 / $0.2400 | Buy Now |
DISTI #
V72:2272_21657380
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1567 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2105 Container: Cut Strips | Americas - 3392 |
|
$0.0556 / $0.0623 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 1000000pF ±20% - 10VDC - X7R - Automotive Grade RoHS: Compliant |
8000 Partner Stock |
|
$0.0800 / $0.0957 | Buy Now |
DISTI #
60963938
|
Verical | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0740 | Buy Now |
DISTI #
53474665
|
Verical | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1567 Package Multiple: 1 Date Code: 2105 | Americas - 3392 |
|
$0.0556 | Buy Now |
DISTI #
77349450
|
Verical | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1300 Package Multiple: 100 | Americas - 1900 |
|
$0.0559 | Buy Now |
DISTI #
C0603X105M8RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vol 1 uF 0603 X7R 20 % AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0600 | Buy Now |
DISTI #
C0603X105M8RACAUTO
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X7R, ±20%, SMD, 0603 Min Qty: 100 | 1900 |
|
$0.0418 / $0.0568 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105M8RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105M8RACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105M8RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105M8RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R105M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | C0603X105M8RACAUTO vs CM105X7R105M10AN |
0603Y0100105MXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X105M8RACAUTO vs 0603Y0100105MXB |
0603B105M100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603X105M8RACAUTO vs 0603B105M100CG |
C0603C105M8RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X105M8RACAUTO vs C0603C105M8RAC3190 |
C0603X7R100-105MN6B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | VENKEL LTD | C0603X105M8RACAUTO vs C0603X7R100-105MN6B |
MAASL168SB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X105M8RACAUTO vs MAASL168SB7105MTNA01 |
C0603C105M8RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X105M8RACAUTO vs C0603C105M8RAC7082 |
C0603C105M8RALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | C0603X105M8RACAUTO vs C0603C105M8RALTU |
CC0603MRX7R6BB105 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X105M8RACAUTO vs CC0603MRX7R6BB105 |
CM105X7R105M10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | C0603X105M8RACAUTO vs CM105X7R105M10AB |