-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0494
|
Newark | Cap, Mlcc, X7R, 1Uf, 6.3V, 0603, Reel Rohs Compliant: Yes |Kemet C0603X105K9RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3100 |
|
$0.1120 / $0.1800 | Buy Now |
DISTI #
57AC1789
|
Newark | Cap, 1Μf, 6.3V, 10%, X7R, 0603, Reel, Capacitance:1Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X105K9RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
399-17709-1-ND
|
DigiKey | CAP CER 0603 1UF 6.3V X7R 10% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4794 In Stock |
|
$0.0981 / $0.3200 | Buy Now |
DISTI #
80-C0603X105K9R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3Vol 1uF X7R 0603 10% Flex Soft RoHS: Compliant | 13072 |
|
$0.0980 / $0.1900 | Buy Now |
DISTI #
77352211
|
Verical | Cap Ceramic 1uF 6.3V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 900 Package Multiple: 100 | Americas - 3600 |
|
$0.0623 / $0.0868 | Buy Now |
DISTI #
C0603X105K9RACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X7R, ±10%, SMD, 0603 Min Qty: 100 | 3600 |
|
$0.0463 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105K9RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105K9RACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105K9RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105K9RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C105K9RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K9RACTU vs C0603C105K9RAL7013 |
C0603C105K9RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | C0603X105K9RACTU vs C0603C105K9RAC7867 |
C0603X105K9RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X105K9RACTU vs C0603X105K9RAL7081 |
CL10B105KQNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K9RACTU vs CL10B105KQNE |
CL10B105KQ8GLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K9RACTU vs CL10B105KQ8GLNC |
06032R105K5B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | C0603X105K9RACTU vs 06032R105K5B20D |
C0603X105K9RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X105K9RACTU vs C0603X105K9RAL7040 |
JMK107B7105KAHT | TAIYO YUDEN | $0.0329 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603X105K9RACTU vs JMK107B7105KAHT |
CL10B105KQND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K9RACTU vs CL10B105KQND |
CL10B105KQ8SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K9RACTU vs CL10B105KQ8SNNO |