-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0493
|
Newark | Cap, Mlcc, X7R, 1Uf, 16V, 0603, Reel Rohs Compliant: Yes |Kemet C0603X105K4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5760 |
|
$0.1350 / $0.2560 | Buy Now |
DISTI #
57AC1785
|
Newark | Cap, 1Μf, 16V, 10%, X7R, 0603, Reel, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X105K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1150 / $0.1210 | Buy Now |
DISTI #
399-17707-1-ND
|
DigiKey | CAP CER 0603 1UF 16V X7R 10% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23667 In Stock |
|
$0.0991 / $0.4600 | Buy Now |
DISTI #
80-C0603X105K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% Flex Soft RoHS: Compliant | 40931 |
|
$0.1110 / $0.4600 | Buy Now |
DISTI #
V72:2272_21657372
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 689 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2270 |
|
$0.1629 | Buy Now |
DISTI #
67179544
|
Verical | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 689 Package Multiple: 1 Date Code: 2313 | Americas - 2270 |
|
$0.1629 | Buy Now |
DISTI #
C0603X105K4RACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0870 / $0.1090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105K4RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225478645663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K4RACTU vs 225478645663 |
GCG188R71C105KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603X105K4RACTU vs GCG188R71C105KA01J |
C0603C105K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | C0603X105K4RACTU vs C0603C105K4RALTU |
CL10B105KO8GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K4RACTU vs CL10B105KO8GNNP |
GRT188R71C105KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603X105K4RACTU vs GRT188R71C105KE13D |
GCM188R71C105KA64D | Murata Manufacturing Co Ltd | $0.0394 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603X105K4RACTU vs GCM188R71C105KA64D |
C0603X105K4RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X105K4RACTU vs C0603X105K4RAL7081 |
C0603C105K4RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | C0603X105K4RACTU vs C0603C105K4RAC7867 |
CM105X7R105K16AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K4RACTU vs CM105X7R105K16AB |
0603B105K160S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | C0603X105K4RACTU vs 0603B105K160S |