Part Details for C0603X105J4RAC7867 by KEMET Corporation
Overview of C0603X105J4RAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X105J4RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17698-1-ND
|
DigiKey | CAP CER 0603 1UF 16V X7R 5% Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77636 In Stock |
|
$0.0991 / $0.4600 | Buy Now |
DISTI #
C0603X105J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X105J4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1177 / $0.1335 | Buy Now |
DISTI #
C0603X105J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 5% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0980 / $0.1150 | Buy Now |
DISTI #
C0603X105J4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 5%, X7R, 0603 [1608 Metric] (Alt: C0603X105J4RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603X105J4RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] (Alt: C0603X105J4RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0981 / $0.1106 | Buy Now |
|
New Advantage Corporation | CAP CER 0603 1UF 16V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20000 |
|
$0.3200 | Buy Now |