-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8334
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C0603X104K5RAC3121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0480 | Buy Now |
DISTI #
399-C0603X104K5RAC3121CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15880 In Stock |
|
$0.0226 / $0.1800 | Buy Now |
DISTI #
E02:0323_00320983
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2437 | Europe - 136000 |
|
$0.0215 / $0.0354 | Buy Now |
DISTI #
V72:2272_16979395
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2011 Container: Cut Strips | Americas - 50 |
|
$0.0155 | Buy Now |
DISTI #
84952172
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2437 | Americas - 136000 |
|
$0.0215 / $0.0353 | Buy Now |
DISTI #
C0603X104K5RAC3121
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .100UF 50.0V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0277 | Buy Now |
DISTI #
SMC-C0603X104K5RAC3121
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 145521 |
|
RFQ | |
DISTI #
C0603X104K5RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X104K5RAC3121) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603X104K5RAC3121
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: C0603X104K5RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy