-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5330
|
Newark | Cap, Mlc, 0.1Uf, X7R, 100V, 0603, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X104K1RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.1080 / $0.2910 | Buy Now |
DISTI #
97AK5331
|
Newark | Cap, Mlc, 0.1Uf, X7R, 100V, 0603, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X104K1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0570 | Buy Now |
DISTI #
399-C0603X104K1RACTUCT-ND
|
DigiKey | CAP CER 0603 0.1F 100VDC X7R Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6077 In Stock |
|
$0.0321 / $0.2700 | Buy Now |
DISTI #
80-C0603X104K1RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF X7R 10% -55 +125C 0603 Flex Term RoHS: Compliant | 15652 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
C0603X104K1RACTU
|
Avnet Abacus | Cap Cer 0603 0.1F 100VDC X7R (Alt: C0603X104K1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy