Part Details for C0603X104K1RACAUTO by KEMET Corporation
Overview of C0603X104K1RACAUTO by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X104K1RACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6000
|
Newark | Cap, Mlc, 0.1Uf, X7R, 100V, 0603 Rohs Compliant: Yes |Kemet C0603X104K1RACAUTO Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7950 |
|
$0.0700 / $0.2860 | Buy Now |
DISTI #
97AK5329
|
Newark | Cap, Mlc, 0.1Uf, X7R, 100V, 0603, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X104K1RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
97AK5328
|
Newark | Cap, Mlc, 0.1Uf, X7R, 100V, 0603, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X104K1RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
399-C0603X104K1RACAUTOCT-ND
|
DigiKey | CAP CER 0603 0.1F 100VDC X7R Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7885 In Stock |
|
$0.0367 / $0.2400 | Buy Now |
DISTI #
80-C0603X104K1RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 5% -55 +125C 0603 Flex Term AEC-Q200 RoHS: Compliant | 9822 |
|
$0.0460 / $0.2400 | Buy Now |
DISTI #
C0603X104K1RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 5% -55 +125C 0603 Flex Term AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0440 / $0.0510 | Buy Now |