Part Details for C0603X104J3RACAUTO3190 by KEMET Corporation
Overview of C0603X104J3RACAUTO3190 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X104J3RACAUTO3190
C0603X104J3RACAUTO3190 CAD Models
C0603X104J3RACAUTO3190 Part Data Attributes
|
C0603X104J3RACAUTO3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X104J3RACAUTO3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X104J3RACAUTO3190
This table gives cross-reference parts and alternative options found for C0603X104J3RACAUTO3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X104J3RACAUTO3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X104J3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603X104J3RAC3190 |
CL10B104JA8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samsung Electro-Mechanics | C0603X104J3RACAUTO3190 vs CL10B104JA8ANNC |
MT18B104J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603X104J3RACAUTO3190 vs MT18B104J250CG |
C0603T104J3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603T104J3RBLTM |
C0603X104J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603X104J3RAC |
C0603X104J3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603X104J3RECTU |
C0603T104J3RBC7867 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603T104J3RBC7867 |
B37931K0104J070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | C0603X104J3RACAUTO3190 vs B37931K0104J070 |
C0603T104J3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603T104J3RAL7081 |
C0603T104J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X104J3RACAUTO3190 vs C0603T104J3RALTM |