-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8644
|
Newark | Cap, Aec-Q200, 0.01Uf, 200V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):200V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series Rohs Compliant: Yes |Kemet C0603X103K2RECAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8946 |
|
$0.0260 | Buy Now |
DISTI #
86AC2026
|
Newark | Cap, Aec-Q200, 0.01Uf, 200V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):200V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Case Size:0603 Rohs Compliant: Yes |Kemet C0603X103K2RECAUTO Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
67AH9328
|
Newark | Cap, Aec-Q200, 10000Pf, 200V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603X103K2RECAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
399-14200-1-ND
|
DigiKey | CAP CER 10000PF 200V X7R 0603 Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30033 In Stock |
|
$0.0291 / $0.2400 | Buy Now |
DISTI #
C0603X103K2RECAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X103K2RECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0369 | Buy Now |
DISTI #
76AH8644
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0800 / $0.2700 | Buy Now |
DISTI #
80-C0603X103K2REAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant | 96058 |
|
$0.0290 / $0.2200 | Buy Now |
DISTI #
70995102
|
RS | Cap Cer 0603 10nF 200V X7R +/-10% 4K 7" Reel | KEMET C0603X103K2RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0530 / $0.0540 | RFQ |
DISTI #
C0603X103K2RECAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 196000 In Stock |
|
$0.0280 / $0.0430 | Buy Now |
DISTI #
C0603X103K2RECAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 10%, X7R, 0603 [1608 Metric] (Alt: C0603X103K2RECAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X103K2RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X103K2RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X103K2RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X103K2RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X103K201SNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Capax Technologies Inc | C0603X103K2RECAUTO vs 0603X103K201SNT |
C0603X103K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603X103K2RECAUTO vs C0603X103K2RALAUTO |
CC0603KRX7RABB103 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603X103K2RECAUTO vs CC0603KRX7RABB103 |
NMC-H0603X7R103K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603X103K2RECAUTO vs NMC-H0603X7R103K200TRPF |