-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1577
|
Newark | Cap, 0.01Μf, 100V, 10%, X7R, 0603, Capacitance:10000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap Vw80808, Rohs Compliant: Yes |Kemet C0603X103K1RAC3316 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7815 |
|
$0.0850 / $0.1880 | Buy Now |
DISTI #
10AH2624
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0603X103K1RAC3316 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1170 | Buy Now |
DISTI #
399-C0603X103K1RAC3316CT-ND
|
DigiKey | CAP CER 0603 10NF 100V X7R Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16879 In Stock |
|
$0.0728 / $0.4200 | Buy Now |
DISTI #
C0603X103K1RAC3316
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X103K1RAC3316) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0603X103K1R3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant | 6683 |
|
$0.0570 / $0.3500 | Buy Now |
DISTI #
E02:0323_14472185
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2346 | Europe - 8000 |
|
$0.0577 / $0.0820 | Buy Now |
DISTI #
71763468
|
RS | Capacitor, Ceramic, 0603 10nF 100V X7R10% | KEMET C0603X103K1RAC3316 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1050 | RFQ |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 100VDC - X7R RoHS: Compliant |
4000 Partner Stock |
|
$0.0881 / $0.1000 | Buy Now |
DISTI #
74065371
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 8000 |
|
$0.0584 / $0.0830 | Buy Now |
DISTI #
69880592
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X103K1RAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X103K1RAC3316
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X103K1RAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X103K1RAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H1000103KDB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | C0603X103K1RAC3316 vs 0603H1000103KDB |
CL10B103KC85PND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | C0603X103K1RAC3316 vs CL10B103KC85PND |
C0603X7R103K101CTK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Eyang Technology Development Co Ltd | C0603X103K1RAC3316 vs C0603X7R103K101CTK |
C0603C103K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603X103K1RAC3316 vs C0603C103K1RALTM |
MCJCH168BB7103KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X103K1RAC3316 vs MCJCH168BB7103KTPA1J |
A0603R103MNT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Walsin Technology Corporation | C0603X103K1RAC3316 vs A0603R103MNT |
C0603X103K1REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X103K1RAC3316 vs C0603X103K1REC3191 |
0603H1000103KXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | C0603X103K1RAC3316 vs 0603H1000103KXTS02A5 |
0603X103K101SNT-C | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Capax Technologies Inc | C0603X103K1RAC3316 vs 0603X103K101SNT-C |
C0603T103K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X103K1RAC3316 vs C0603T103K1RACTU |