-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8640
|
Newark | Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0603X103J4HACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6280 |
|
$0.0230 | Buy Now |
DISTI #
86AC2021
|
Newark | Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0603X103J4HACAUTO Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
42AK4091
|
Newark | Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603, Capacitance:0.01Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C0603X103J4HACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
399-C0603X103J4HACAUTOCT-ND
|
DigiKey | CAP CER 0603 10NF 16V ULTRA STAB Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
329626 In Stock |
|
$0.0271 / $0.2200 | Buy Now |
DISTI #
80-C0603X103J4HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X8R 0603 5% Flex AEC-Q200 RoHS: Compliant | 59040 |
|
$0.0270 / $0.2000 | Buy Now |
DISTI #
C0603X103J4HACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X8R 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0327 | Buy Now |
DISTI #
C0603X103J4HACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X8R, 0603 [1608 Metric] (Alt: C0603X103J4HACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X103J4HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X103J4HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |