Part Details for C0603X103J2RECTU by KEMET Corporation
Results Overview of C0603X103J2RECTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603X103J2RECTU Information
C0603X103J2RECTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603X103J2RECTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603X103J2RECTUTR-ND
|
DigiKey | CAP CER 10000PF 200V X7R 0603 Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0292 | Buy Now |
DISTI #
80-C0603X103J2REC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF 0603 X7R 0.05 RoHS: Compliant | 0 |
|
$0.0270 / $0.1800 | Order Now |
DISTI #
70994644
|
RS | Cap Cer 0603 10nF 200V X7R +/-5% 4K 7" Reel | KEMET C0603X103J2RECTU RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0400 / $0.0410 | RFQ |