Part Details for C0603X103G5JAC7867 by KEMET Corporation
Overview of C0603X103G5JAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X103G5JAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13406-1-ND
|
DigiKey | CAP CER 10000PF 50V U2J 0603 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12321 In Stock |
|
$0.0684 / $0.4000 | Buy Now |
DISTI #
C0603X103G5JACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF U2J 0603 2% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0680 | Buy Now |
DISTI #
C0603X103G5JAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 2%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X103G5JAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603X103G5JAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 2%, U2J (N750), 0603 [1608 Metric] (Alt: C0603X103G5JAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |