Capacitors
C0603X102K8RACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP

Overview of C0603X102K8RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X102K8RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC2014
Newark 1000Pf 10.0V Rohs Compliant: Yes |Kemet C0603X102K8RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1250
  • 5,000 $0.1110
  • 10,000 $0.0910
  • 20,000 $0.0780
  • 30,000 $0.0730
  • 50,000 $0.0640
$0.0640 / $0.1250 Buy Now
DISTI # 399-C0603X102K8RACAUTOTR-ND
DigiKey CAP CER FE 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0841
$0.0841 Buy Now

CAD Models for C0603X102K8RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603X102K8RACAUTO by KEMET Corporation

C0603X102K8RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X102K8RACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603X102K8RACAUTO

This table gives cross-reference parts and alternative options found for C0603X102K8RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X102K8RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603S102K8RAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X102K8RACAUTO vs C0603S102K8RAC3191
C0603T102K8RCCTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603X102K8RACAUTO vs C0603T102K8RCCTM
C0603X102K8RAC3325 Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation C0603X102K8RACAUTO vs C0603X102K8RAC3325
06032R102K6B20D Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, YAGEO Corporation C0603X102K8RACAUTO vs 06032R102K6B20D
C0603X102K8RAL7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X102K8RACAUTO vs C0603X102K8RAL7082
C0603S102K8RACTU Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 KEMET Corporation C0603X102K8RACAUTO vs C0603S102K8RACTU
C0603X102K8RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation C0603X102K8RACAUTO vs C0603X102K8RAL7867
C0603C102K8RAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X102K8RACAUTO vs C0603C102K8RAC3191
SCM10B102KNNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Surge Components Inc C0603X102K8RACAUTO vs SCM10B102KNNC
C0603S102K8RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X102K8RACAUTO vs C0603S102K8RAC3190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X102K8RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X102K8RACAUTO by KEMET Corporation

  • Please alert me when C0603X102K8RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X102K8RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X102K8RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X102K8RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X102K8RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X102K8RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: