-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8634
|
Newark | Cap, Aec-Q200, 1000Pf, 250V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0603X102JAGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1650 |
|
$0.0860 | Buy Now |
DISTI #
86AC1995
|
Newark | Cap, Aec-Q200, 1000Pf, 250V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0603X102JAGACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
399-13271-1-ND
|
DigiKey | CAP CER 1000PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70461 In Stock |
|
$0.0914 / $0.3000 | Buy Now |
DISTI #
C0603X102JAGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X102JAGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.1243 | Buy Now |
DISTI #
80-C0603X102JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF C0G 0603 5% Flex AEC-Q200 RoHS: Compliant | 6514 |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
C0603X102JAGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF C0G 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
C0603X102JAGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603X102JAGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X102JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X102JAGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |