-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2406
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1000 Pf, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C0603X102J2GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3409 |
|
$0.0800 / $0.1900 | Buy Now |
DISTI #
67AH9315
|
Newark | Cap, Aec-Q200, 1000Pf, 200V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603X102J2GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0660 / $0.0700 | Buy Now |
DISTI #
399-11586-1-ND
|
DigiKey | CAP CER 1000PF 200V C0G/NP0 0603 Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3415 In Stock |
|
$0.0403 / $0.2700 | Buy Now |
DISTI #
80-C0603X102J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF C0G 0603 5% Flex AEC-Q200 RoHS: Compliant | 10036 |
|
$0.0400 / $0.2400 | Buy Now |
DISTI #
70611052
|
RS | 0603 C 1nF Ceramic Multilayer Capacitor, 200 V, +125degC, C0G Dielectric, +/-5% | KEMET C0603X102J2GACAUTO RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.1080 | RFQ |
|
Quest Components | 146 |
|
$0.1176 / $0.3920 | Buy Now | |
DISTI #
C0603X102J2GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF C0G 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0560 | Buy Now |
DISTI #
C0603X102J2GACAUTO
|
TME | Capacitor: ceramic, MLCC, 1nF, 200V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0915 | RFQ |
DISTI #
C0603X102J2GACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 200 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X102J2GACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 2820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X102J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X102J2GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |