-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1305
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0603, Capacitance:1000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Operating Rohs Compliant: Yes |Kemet C0603X102J1RECAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1584 |
|
$0.0630 / $0.1210 | Buy Now |
DISTI #
86AC1999
|
Newark | 1000Pf 100V Rohs Compliant: Yes |Kemet C0603X102J1RECAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0770 | Buy Now |
DISTI #
399-C0603X102J1RECAUTOCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8135 In Stock |
|
$0.0404 / $0.2700 | Buy Now |
DISTI #
C0603X102J1RECAUTO
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: C0603X102J1RECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0453 / $0.0513 | Buy Now |
DISTI #
80-C0603X102J1REAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF 0603 X7R 5% AEC-Q200 RoHS: Compliant | 4209 |
|
$0.0370 / $0.2500 | Buy Now |
DISTI #
70994983
|
RS | Cap Cer 0603 1nF 100V X7R +/-5% 4K 7" Reel | KEMET C0603X102J1RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0810 / $0.0830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X102J1RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X102J1RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X102J1RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X102J1RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000102JER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603X102J1RECAUTO vs 0603Y1000102JER |
DM105X7R102J100KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | C0603X102J1RECAUTO vs DM105X7R102J100KC |
DM105X7R102J100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | C0603X102J1RECAUTO vs DM105X7R102J100KH |
DM105X7R102J100KB | CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603X102J1RECAUTO vs DM105X7R102J100KB |
0603B102J101NT | CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603X102J1RECAUTO vs 0603B102J101NT |
DM105X7R102J100AC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | C0603X102J1RECAUTO vs DM105X7R102J100AC |
DM105X7R102J100AB | CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603X102J1RECAUTO vs DM105X7R102J100AB |
0603Y1000102JEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603X102J1RECAUTO vs 0603Y1000102JEB |
B37931K1102J060 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TDK Epcos | C0603X102J1RECAUTO vs B37931K1102J060 |
DM105X7R102J100AL | CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603X102J1RECAUTO vs DM105X7R102J100AL |