Part Details for C0603W102MCRALTU by KEMET Corporation
Overview of C0603W102MCRALTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for C0603W102MCRALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603W102MCRALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF X7R 0603 20% RoHS: Not Compliant | 0 |
|
$0.0940 / $0.4300 | Order Now |
Part Details for C0603W102MCRALTU
C0603W102MCRALTU CAD Models
C0603W102MCRALTU Part Data Attributes
|
C0603W102MCRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603W102MCRALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603W102MCRALTU
This table gives cross-reference parts and alternative options found for C0603W102MCRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603W102MCRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C102MCRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603C102MCRAL |
C0603W102MCRAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603W102MCRAC7082 |
C0603C102MCRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603C102MCRAC |
C0603W102MCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603W102MCRACTM |
C0603C102MCRAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603C102MCRAC7081 |
C0603X102MCRAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603X102MCRAC7411 |
C0603W102MCRAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603W102MCRAL7082 |
C0603C102MCRACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603C102MCRACAUTO7411 |
C0603C102MCRAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603W102MCRALTU vs C0603C102MCRAL7082 |
0603H5000102MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603W102MCRALTU vs 0603H5000102MXR |