-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1000PF 1KV X7R 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2725
|
Newark | Cap, Mlcc, 1000Pf, 1Kv, X7R, 0603, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield Hv Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603V102KDRAC7867 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now |
DISTI #
399-12306-1-ND
|
DigiKey | CAP CER 1000PF 1KV X7R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48365 In Stock |
|
$0.0853 / $0.4700 | Buy Now |
DISTI #
C0603V102KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 0603 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 92000 In Stock |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
C0603V102KDRAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, � 10%, X7R, 0603 [1608 Metric] (Alt: C0603V102KDRAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603V102KDRAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603V102KDRAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0813 / $0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy