Part Details for C0603T224K3RCL7867 by KEMET Corporation
Overview of C0603T224K3RCL7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603T224K3RCL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603T224K3RCL7867TR-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2706 | Buy Now |
DISTI #
C0603T224K3RCL7867
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .220UF 25V 10% 0603 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3730 | Buy Now |
DISTI #
C0603T224K3RCL7867
|
Avnet Abacus | - Tape and Reel (Alt: C0603T224K3RCL7867) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603T224K3RCL7867
C0603T224K3RCL7867 CAD Models
C0603T224K3RCL7867 Part Data Attributes
|
C0603T224K3RCL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T224K3RCL7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603T224K3RCL7867
This table gives cross-reference parts and alternative options found for C0603T224K3RCL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T224K3RCL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931A0224K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | C0603T224K3RCL7867 vs B37931A0224K070 |
C0603Y224K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T224K3RCL7867 vs C0603Y224K3RAL |
C0603Y224K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T224K3RCL7867 vs C0603Y224K3RALTU |
CL10B224KA8Z4NC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603T224K3RCL7867 vs CL10B224KA8Z4NC |
0603Y224KXXW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603T224K3RCL7867 vs 0603Y224KXXW |
0603Y224KXHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603T224K3RCL7867 vs 0603Y224KXHWD04 |
C0603C224K3RAC90283325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T224K3RCL7867 vs C0603C224K3RAC90283325 |
0603Y224KXXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603T224K3RCL7867 vs 0603Y224KXXVMLS |
NMC0603X7R224K25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603T224K3RCL7867 vs NMC0603X7R224K25TRPLP |
CL10B224KA8VPNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603T224K3RCL7867 vs CL10B224KA8VPNC |