Part Details for C0603T223J5RACM105 by KEMET Corporation
Overview of C0603T223J5RACM105 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603T223J5RACM105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603T223J5RACM105TR-ND
|
DigiKey | .022UF 50.0V Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2986 | Buy Now |
DISTI #
C0603T223J5RACM105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603T223J5RACM105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |