Part Details for C0603T184K3RBLTU by KEMET Corporation
Overview of C0603T184K3RBLTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T184K3RBLTU
C0603T184K3RBLTU CAD Models
C0603T184K3RBLTU Part Data Attributes
|
C0603T184K3RBLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T184K3RBLTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T184K3RBLTU
This table gives cross-reference parts and alternative options found for C0603T184K3RBLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T184K3RBLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X184K3RAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T184K3RBLTU vs C0603X184K3RAC7411 |
C0603C184K3RAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | KEMET Corporation | C0603T184K3RBLTU vs C0603C184K3RAL7082 |
0603X7R184K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | Synton-Tech Corp | C0603T184K3RBLTU vs 0603X7R184K25V |
C0603C184K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T184K3RBLTU vs C0603C184K3RAC7082 |
C0603C184K3RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603T184K3RBLTU vs C0603C184K3RAC7867 |
C0603X184K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603T184K3RBLTU vs C0603X184K3RACTM |
0603X184K250SW-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | Capax Technologies Inc | C0603T184K3RBLTU vs 0603X184K250SW-B |
C0603C184K3RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, | KEMET Corporation | C0603T184K3RBLTU vs C0603C184K3RAC7411 |
C0603T184K3RCL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T184K3RBLTU vs C0603T184K3RCL7040 |
C0603C184K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T184K3RBLTU vs C0603C184K3RAC |