Datasheets
C0603HQN500-1R8BG6E by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for C0603HQN500-1R8BG6E by VENKEL LTD

Overview of C0603HQN500-1R8BG6E by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Part Details for C0603HQN500-1R8BG6E

C0603HQN500-1R8BG6E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603HQN500-1R8BG6E Part Data Attributes

C0603HQN500-1R8BG6E VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603HQN500-1R8BG6E VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e4
Length 1.52 mm
Manufacturer Series C0603
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.5556%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE, EMBOSSED
Positive Tolerance 5.5556%
Rated (DC) Voltage (URdc) 50 V
Series HQN
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.76 mm

Alternate Parts for C0603HQN500-1R8BG6E

This table gives cross-reference parts and alternative options found for C0603HQN500-1R8BG6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN500-1R8BG6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CE0603A-1R8-B050GTS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, RCD Components Inc C0603HQN500-1R8BG6E vs CE0603A-1R8-B050GTS
BC035A1R8BZJ9SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN500-1R8BG6E vs BC035A1R8BZJ9SA0
0603N1R8B500DH-HK Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors C0603HQN500-1R8BG6E vs 0603N1R8B500DH-HK
CMC-050/1R8BN0603T13F Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Tecate Group C0603HQN500-1R8BG6E vs CMC-050/1R8BN0603T13F
CE0603-1R8-B050GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, RCD Components Inc C0603HQN500-1R8BG6E vs CE0603-1R8-B050GT
0603N1R8B500NHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603HQN500-1R8BG6E vs 0603N1R8B500NHT
CE0603A-1R8-B050GCS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, RCD Components Inc C0603HQN500-1R8BG6E vs CE0603A-1R8-B050GCS
0603N1R8B500SW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors C0603HQN500-1R8BG6E vs 0603N1R8B500SW
BC035A1R8BZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN500-1R8BG6E vs BC035A1R8BZT6SA3
06035U1R8BAT4A Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603HQN500-1R8BG6E vs 06035U1R8BAT4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603HQN500-1R8BG6E by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603HQN500-1R8BG6E by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603HQN500-1R8BG6E would you like to use for your alert(s)?
  • Please alert me when C0603HQN500-1R8BG6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603HQN500-1R8BG6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603HQN500-1R8BG6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603HQN500-1R8BG6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603HQN500-1R8BG6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603HQN500-1R8BG6E by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: