Part Details for C0603HQN201-150FNP by VENKEL LTD
Overview of C0603HQN201-150FNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN201-150FNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN201-150FNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 200V, 15pF, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN201-150FNP
C0603HQN201-150FNP CAD Models
C0603HQN201-150FNP Part Data Attributes
|
C0603HQN201-150FNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN201-150FNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN201-150FNP
This table gives cross-reference parts and alternative options found for C0603HQN201-150FNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN201-150FNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T150F2GCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603HQN201-150FNP vs C0603T150F2GCC |
C0603C150F2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN201-150FNP vs C0603C150F2GACAUTO7411 |
0603J2000150FUT | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | C0603HQN201-150FNP vs 0603J2000150FUT |
C0603T150F2GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | C0603HQN201-150FNP vs C0603T150F2GBC7081 |
0603A2000150FCTS02A | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | C0603HQN201-150FNP vs 0603A2000150FCTS02A |
C0603X150F2GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN201-150FNP vs C0603X150F2GAL7081 |
0603A2000150FCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | C0603HQN201-150FNP vs 0603A2000150FCBS02A5 |
C0603X150F2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603HQN201-150FNP vs C0603X150F2GACTU |
C0603C150F2GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN201-150FNP vs C0603C150F2GAL7411 |
0603Y2000150FAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603HQN201-150FNP vs 0603Y2000150FAB |