Part Details for C0603CH1ER75C by TDK Corporation
Overview of C0603CH1ER75C by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603CH1ER75C
C0603CH1ER75C CAD Models
C0603CH1ER75C Part Data Attributes
|
C0603CH1ER75C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603CH1ER75C
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | C | |
Number of Terminals | 2 |
Alternate Parts for C0603CH1ER75C
This table gives cross-reference parts and alternative options found for C0603CH1ER75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603CH1ER75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CH1ER75C(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, CH, 0.00000075 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0603CH1ER75C vs C0603CH1ER75C(030BA) |