Part Details for C0603CH1E080D030BA by TDK Corporation
Overview of C0603CH1E080D030BA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603CH1E080D030BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S741000111467
|
Chip1Stop | Cap Ceramic 8pF 25V CH 0.5pF Pad SMD 0201 85C T/R pbFree: Yes Container: Cut Tape | 13300 |
|
$0.0015 / $0.0017 | Buy Now |
Part Details for C0603CH1E080D030BA
C0603CH1E080D030BA CAD Models
C0603CH1E080D030BA Part Data Attributes
|
C0603CH1E080D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603CH1E080D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, CH, 60ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603CH1E080D030BA
This table gives cross-reference parts and alternative options found for C0603CH1E080D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603CH1E080D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603CH1E080D(030BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, CH, 0.000008 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | C0603CH1E080D030BA vs C0603CH1E080D(030BA) |