Part Details for C0603CH1E060D by TDK Epcos
Overview of C0603CH1E060D by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603CH1E060D
C0603CH1E060D CAD Models
C0603CH1E060D Part Data Attributes
|
C0603CH1E060D
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C0603CH1E060D
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 6pF, 25V, ±0.5pF, CH, 0603 (1608 mm), -25º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |