-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ6999
|
Newark | Cap, 82Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C820K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0550 / $0.1050 | Buy Now |
DISTI #
80-C0603C820K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF X7R 0603 10% RoHS: Compliant | 13868 |
|
$0.0330 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C820K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C820K5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C820K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C820K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C820K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 0603, | C0603C820K5RACTU vs C0603C820K5RACTM |
C0603T820K5RCL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C820K5RACTU vs C0603T820K5RCL7082 |
C0603C820K5RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C820K5RACTU vs C0603C820K5RAC7081 |
C0603T820K5RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C820K5RACTU vs C0603T820K5RAL7082 |
0603Y0500820KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 0603, CHIP | C0603C820K5RACTU vs 0603Y0500820KXB |
C0603T820K5RCC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C820K5RACTU vs C0603T820K5RCC7081 |
C0603C820K5RACAUTO | KEMET Corporation | $0.0890 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C820K5RACTU vs C0603C820K5RACAUTO |
0603J0500820KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 0603, CHIP | C0603C820K5RACTU vs 0603J0500820KXR |
C0603T820K5RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C820K5RACTU vs C0603T820K5RAC7081 |
C0603C820K5RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 0603, | C0603C820K5RACTU vs C0603C820K5RAC7040 |