Part Details for C0603C680K5GAC3121 by KEMET Corporation
Overview of C0603C680K5GAC3121 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C680K5GAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C680K5GAC3121TR-ND
|
DigiKey | CAP CER 68PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 68pF ±10% - 50VDC - C0G RoHS: Compliant |
4000 Partner Stock |
|
$0.0447 / $0.0530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
C1S408402359942
|
Chip1Stop | Capacitor Ceramic Multilayer | 16000 |
|
$0.0120 / $0.0122 | Buy Now |