-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC1539
|
Newark | 5600Pf 50.0V Rohs Compliant: Yes |Kemet C0603C562F5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.4610 | Buy Now |
DISTI #
80-C0603C562F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF C0G 0603 1% RoHS: Compliant | 1934 |
|
$0.4200 / $1.2500 | Buy Now |
DISTI #
73155602
|
Verical | Cap Ceramic 0.0056uF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2344 | Americas - 3149 |
|
$0.4188 | Buy Now |
DISTI #
C0603C562F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4150 / $0.4240 | Buy Now |
DISTI #
C1S408402338073
|
Chip1Stop | Cap Ceramic 0.0056uF 50V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant | 3149 |
|
$0.4188 / $0.8321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C562F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C562F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C562F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C562F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-562FPBP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C562F5GACTU vs C0603C0G500-562FPBP |
C0603X562F5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C562F5GACTU vs C0603X562F5GACAUTO7411 |
C0603T562F5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603T562F5GCCTM |
C0603T562F5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603T562F5GCLTM |
C0603T562F5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603T562F5GCLTU |
C0603X562F5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603X562F5GALAUTO |
C0603C0G500-562FNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C562F5GACTU vs C0603C0G500-562FNU |
C0603C562F5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603C562F5GAC7013 |
C0603X562F5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603X562F5GALTU |
C0603T562F5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | C0603C562F5GACTU vs C0603T562F5GBLTU |