-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7216
|
Newark | Multilayer Ceramic Capacitor, C Series, 560 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C561J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6245 |
|
$0.0180 / $0.0350 | Buy Now |
DISTI #
87H0139
|
Newark | Ceramic Capacitor 560Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C561J5GACTU RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
C0603C561J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C561J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0103 | Buy Now |
DISTI #
80-C0603C561J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF C0G 0603 5% RoHS: Compliant | 44907 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_14268036
|
Arrow Electronics | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2311 | Americas - 20000 |
|
$0.0080 / $0.0127 | Buy Now |
DISTI #
V72:2272_14268036
|
Arrow Electronics | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2208 Container: Cut Strips | Americas - 12907 |
|
$0.0128 | Buy Now |
DISTI #
70097012
|
RS | C0603C 560pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielec, +/-5% | KEMET C0603C561J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 | RFQ |
DISTI #
77692741
|
Verical | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2311 | Americas - 20000 |
|
$0.0080 / $0.0127 | Buy Now |
DISTI #
76458686
|
Verical | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 2201 | Americas - 16000 |
|
$0.0283 / $0.0307 | Buy Now |
DISTI #
62175569
|
Verical | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 2208 | Americas - 12907 |
|
$0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C561J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C561J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C561J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C561J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T561J5GCC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | C0603C561J5GACTU vs C0603T561J5GCC7081 |
C0603X561J5GAL3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C561J5GACTU vs C0603X561J5GAL3190 |
CL10C561JB81PNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | C0603C561J5GACTU vs CL10C561JB81PNO |
CL10C561JB8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | C0603C561J5GACTU vs CL10C561JB8SNND |
CM105CG561J50KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C561J5GACTU vs CM105CG561J50KL |
C0603T621J5GBL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | C0603C561J5GACTU vs C0603T621J5GBL7013 |
C0603C561J5GACAUTO3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C561J5GACTU vs C0603C561J5GACAUTO3190 |
CL10C561JB8SNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | C0603C561J5GACTU vs CL10C561JB8SNNE |
HH18N561J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | C0603C561J5GACTU vs HH18N561J500CT |
CALC0603N500A561J-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | C0603C561J5GACTU vs CALC0603N500A561J-T4 |