Part Details for C0603C475M8PACTU. by KEMET Corporation
Overview of C0603C475M8PACTU. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C475M8PACTU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C475M8PACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Cut Tape |
Americas - 400 Limited Supply - Call TTI |
|
$0.0840 | Buy Now |
Part Details for C0603C475M8PACTU.
C0603C475M8PACTU. CAD Models
C0603C475M8PACTU. Part Data Attributes
|
C0603C475M8PACTU.
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C475M8PACTU.
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |