-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6740
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0603, Capacitance:0.47Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: No |Kemet C0603C474K4RALTU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 2580 |
|
$0.1250 / $0.1850 | Buy Now |
DISTI #
22AJ2131
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: No |Kemet C0603C474K4RALTU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2040 / $0.3640 | Buy Now |
DISTI #
399-C0603C474K4RALTUCT-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3786 In Stock |
|
$0.1319 / $0.7000 | Buy Now |
DISTI #
C0603C474K4RALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C474K4RALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1210 / $0.1270 | Buy Now |
DISTI #
80-C0603C474K4RAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF 0603 X7R 10% RoHS: Not Compliant | 3392 |
|
$0.1360 / $0.6300 | Buy Now |
DISTI #
V72:2272_16977871
|
Arrow Electronics | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1822 Container: Cut Strips | Americas - 125 |
|
$0.0936 / $0.1781 | Buy Now |
DISTI #
C0603C474K4RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF 0603 X7R 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C474K4RALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C474K4RALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C474K4RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C474K4RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C474K4RALTU vs MLASE168SB7474KTNA01 |
SCM10B474KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Surge Components Inc | C0603C474K4RALTU vs SCM10B474KOND |
C0603T474K4RBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C474K4RALTU vs C0603T474K4RBC |
CC0603KPX7R7BB474 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0603C474K4RALTU vs CC0603KPX7R7BB474 |
C0603C474K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | C0603C474K4RALTU vs C0603C474K4RAC3325 |
MCCA001151 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | SPC Multicomp | C0603C474K4RALTU vs MCCA001151 |
CGJ3E2X7R1C474K080AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C474K4RALTU vs CGJ3E2X7R1C474K080AA |
C0603T474K4RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C474K4RALTU vs C0603T474K4RBC7081 |
CL10B474KO8VPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0603C474K4RALTU vs CL10B474KO8VPNL |
GRM188R71C474KA88J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C474K4RALTU vs GRM188R71C474KA88J |