Part Details for C0603C474K4PAC7013 by KEMET Corporation
Overview of C0603C474K4PAC7013 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C474K4PAC7013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C474K4PAC7013TR-ND
|
DigiKey | .470UF 16.0V Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 | Buy Now |
DISTI #
C0603C474K4PAC7013
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] (Alt: C0603C474K4PAC7013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C0603C474K4PAC7013
C0603C474K4PAC7013 CAD Models
C0603C474K4PAC7013 Part Data Attributes
|
C0603C474K4PAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C474K4PAC7013
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for C0603C474K4PAC7013
This table gives cross-reference parts and alternative options found for C0603C474K4PAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C474K4PAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R474K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C474K4PAC7013 vs CM105X5R474K16AH |
CM105X5R474K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C474K4PAC7013 vs CM105X5R474K16AL |
MCASE168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C474K4PAC7013 vs MCASE168SB5474KTNA01 |
CM105X5R474K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C474K4PAC7013 vs CM105X5R474K16AT |
MCASE168SB5474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C474K4PAC7013 vs MCASE168SB5474KTNA1J |
CM105X5R474K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C474K4PAC7013 vs CM105X5R474K16AN |
EMK107BJ474KA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C474K4PAC7013 vs EMK107BJ474KA |
SH18X474K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C474K4PAC7013 vs SH18X474K160CT |
MCCA000527 | CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | C0603C474K4PAC7013 vs MCCA000527 |
CM105X5R474K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C474K4PAC7013 vs CM105X5R474K16AH |