-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C472K1HACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8585
|
Newark | Cap, Aec-Q200, 4700Pf, 100V, Mlcc, 0603, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6610 |
|
$0.0770 | Buy Now |
DISTI #
86AC1472
|
Newark | Cap, Aec-Q200, 4700Pf, 100V, Mlcc, 0603, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
399-18123-1-ND
|
DigiKey | CAP CER 4700PF 100V X8R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4569 In Stock |
|
$0.0884 / $0.3500 | Buy Now |
DISTI #
C0603C472K1HACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0876 | Buy Now |
DISTI #
80-C0603C472K1HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X8R 0603 10% AEC-Q200 RoHS: Compliant | 9707 |
|
$0.0900 / $0.3400 | Buy Now |
DISTI #
62434358
|
Verical | Cap Ceramic 0.0047uF 100V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 650 Package Multiple: 1 | Americas - 5585 |
|
$0.1063 / $0.1163 | Buy Now |
DISTI #
C0603C472K1HACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X8R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
C0603C472K1HACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 60 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C472K1HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472K1HACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C472K1HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C472K1HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608X8R2A472K080AE | TDK Corporation | Check for Price | CAP CER 4700PF 100V X8R 0603 | C0603C472K1HACAUTO vs C1608X8R2A472K080AE |
CGA3E2X8R2A472K080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C472K1HACAUTO vs CGA3E2X8R2A472K080AA |
GCM188R92A472KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C472K1HACAUTO vs GCM188R92A472KA37J |
C1608X8R2A472K080AA | TDK Corporation | $0.0278 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C472K1HACAUTO vs C1608X8R2A472K080AA |
CGA3E2X8R2A472K080AD | TDK Corporation | $0.1180 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C472K1HACAUTO vs CGA3E2X8R2A472K080AD |
CGA3E2X8R2A472K080AE | TDK Corporation | $0.0520 | CAP CER 4700PF 100V X8R 0603 | C0603C472K1HACAUTO vs CGA3E2X8R2A472K080AE |
GCG188R92A472KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C472K1HACAUTO vs GCG188R92A472KA01D |
GCJ188R92A472KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.0047uF, 0603 | C0603C472K1HACAUTO vs GCJ188R92A472KA01D |
GCM188R92A472KA37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C472K1HACAUTO vs GCM188R92A472KA37D |