-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4006
|
Newark | Ceramic Capacitor 4700Pf 100V, C0G, 5%, 0603, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C472J1GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 730 |
|
$0.1060 / $0.3300 | Buy Now |
DISTI #
75R1548
|
Newark | Multilayer Ceramic Capacitor, C Series, 4700 Pf, - 5%, C0G/Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C472J1GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17394 |
|
$0.1070 / $0.3310 | Buy Now |
DISTI #
78R4007
|
Newark | Capacitor Ceramic 4700Pf 100V, C0G, 5%, 0603, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C472J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.0900 | Buy Now |
DISTI #
C0603C472J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C472J1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0796 | Buy Now |
DISTI #
80-C0603C472J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 0603 5% RoHS: Compliant | 10302 |
|
$0.0590 / $0.2400 | Buy Now |
DISTI #
V72:2272_16246106
|
Arrow Electronics | Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 993 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2040 Container: Cut Strips | Americas - 1926 |
|
$0.0610 / $0.1007 | Buy Now |
DISTI #
77350467
|
Verical | Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 857 Package Multiple: 1 | Americas - 10070 |
|
$0.0882 / $0.0970 | Buy Now |
DISTI #
50476608
|
Verical | Cap Ceramic 0.0047uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 993 Package Multiple: 1 Date Code: 2040 | Americas - 1926 |
|
$0.0610 / $0.1007 | Buy Now |
|
Quest Components | 356 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
C0603C472J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C472J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |