Part Details for C0603C471K4RAC7867 by KEMET Corporation
Overview of C0603C471K4RAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C471K4RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C471K4RAC7867CT-ND
|
DigiKey | CAP CER 470PF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8096 In Stock |
|
$0.0420 / $0.2800 | Buy Now |
DISTI #
85250552
|
Verical | Cap Ceramic 470pF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Date Code: 2439 | Americas - 160000 |
|
$0.0025 | Buy Now |
|
Bristol Electronics | 3285 |
|
RFQ | ||
|
Quest Components | 2628 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
C0603C471K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 470pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
C0603C471K4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C471K4RAC7867) RoHS: Compliant Min Qty: 48000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C471K4RAC7867
C0603C471K4RAC7867 CAD Models
C0603C471K4RAC7867 Part Data Attributes
|
C0603C471K4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471K4RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C471K4RAC7867
This table gives cross-reference parts and alternative options found for C0603C471K4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471K4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C471K4RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471K4RAC7867 vs C0603C471K4RAL3325 |
C0603X471K4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471K4RAC7867 vs C0603X471K4RAC7867 |
C0603Y471K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C471K4RAC7867 vs C0603Y471K4RACTU |
C0603S471K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603 | KEMET Corporation | C0603C471K4RAC7867 vs C0603S471K4RACTM |
225478645618 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | YAGEO Corporation | C0603C471K4RAC7867 vs 225478645618 |
0603Y0160471KXC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | C0603C471K4RAC7867 vs 0603Y0160471KXC |
C0603S471K4RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471K4RAC7867 vs C0603S471K4RAL7040 |
CC0603KRX7R7BB471 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C471K4RAC7867 vs CC0603KRX7R7BB471 |
C0603T471K4RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C471K4RAC7867 vs C0603T471K4RCL7082 |
C0603T471K4RCC3325 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471K4RAC7867 vs C0603T471K4RCC3325 |