-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7049
|
Newark | Mlcc Cap, Aec-Q200, C0G, 470Pf, 0603/Reel, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C471J5GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0090 | Buy Now |
DISTI #
96Y7048
|
Newark | Mlcc Cap, Aec-Q200, C0G, 470Pf, 50V, 0603, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C471J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0090 | Buy Now |
DISTI #
399-6892-1-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23775 In Stock |
|
$0.0113 / $0.1100 | Buy Now |
DISTI #
C0603C471J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C471J5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0091 | Buy Now |
DISTI #
80-C0603C471J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 1455315 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_16977587
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2082 |
|
$0.0146 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 470pF ±5% - 50VDC - C0G - Automotive Grade RoHS: Compliant |
8000 Partner Stock |
|
$0.0125 / $0.0182 | Buy Now |
DISTI #
16967041
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0117 | Buy Now |
DISTI #
77348505
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3969 Package Multiple: 1 | Americas - 5800 |
|
$0.0123 / $0.0176 | Buy Now |
DISTI #
67507849
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 2317 | Americas - 2082 |
|
$0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C471J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C471J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C471JB81PNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C471J5GACAUTO vs CL10C471JB81PNP |
MC03JTN500471 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C471J5GACAUTO vs MC03JTN500471 |
CL10C471JB8NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C471J5GACAUTO vs CL10C471JB8NNNF |
CL10C471JB8NNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | C0603C471J5GACAUTO vs CL10C471JB8NNO |
C0603T471J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603 | KEMET Corporation | C0603C471J5GACAUTO vs C0603T471J5GCLTU |
C0603X471J5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471J5GACAUTO vs C0603X471J5GALAUTO |
CL10C471JB81PNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C471J5GACAUTO vs CL10C471JB81PNE |
0603F0500471JCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | C0603C471J5GACAUTO vs 0603F0500471JCBS02A5 |
0603J0500471JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C471J5GACAUTO vs 0603J0500471JCR |
C0603X471J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C471J5GACAUTO vs C0603X471J5GAC3190 |